
Single-channel DC optocoupler in a 6-pin PDIP SMD package, designed for surface mounting. Features a 5.3kV isolation voltage and a 100mA maximum collector current. Collector-emitter voltage reaches 30V with a saturation voltage of 400mV. Offers a 100% current transfer ratio and operates within a temperature range of -40°C to 100°C. This RoHS compliant component is supplied on tape and reel.
Onsemi CNX39USD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNX39U |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNX39USD to view detailed technical specifications.
No datasheet is available for this part.
