
General purpose optocoupler featuring DC input and a single transistor output. Offers 5.3kV isolation voltage and a collector-emitter voltage of 70V. With a forward current of 90mA and output current per channel of 50mA, it provides a current transfer ratio of 80%. Packaged in a 6-pin PDIP SMD for surface mounting, this lead-free and RoHS compliant component operates from -55°C to 100°C.
Onsemi CNY1713SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Fall Time | 20000ns |
| Forward Current | 90mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY171 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY1713SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
