Onsemi CNY171FR2M technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CNY171 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY171FR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.