General purpose phototransistor output optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers 7.5kV isolation voltage with a 400mV collector-emitter voltage (VCEO) and 100V maximum output voltage. Operates with a 60mA forward current and provides 50mA output current per channel, achieving an 80% current transfer ratio. Rated for a wide operating temperature range from -55°C to 100°C with 250mW maximum power dissipation.
Onsemi CNY171M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 80% |
| Fall Time | 20000ns |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY171M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
