
General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package. Offers a 400mV collector-emitter saturation voltage and a 400mV collector-emitter voltage (VCEO). Achieves 5.25kV isolation voltage with a 60mA forward current and 80% current transfer ratio. Designed for surface mount applications with a maximum power dissipation of 250mW and a wide operating temperature range of -55°C to 100°C. This RoHS compliant component is supplied in bulk packaging.
Onsemi CNY171SVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 20000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY171SVM to view detailed technical specifications.
No datasheet is available for this part.
