
6-Pin DIP phototransistor output optocoupler featuring 7.5kV isolation voltage and 400mV collector-emitter voltage. This general-purpose optocoupler offers a 60mA forward current, 80% current transfer ratio, and 250mW power dissipation. Designed for through-hole mounting, it operates within a -55°C to 100°C temperature range and is RoHS compliant.
Onsemi CNY171TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 20000ns |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY171TVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
