
General-purpose phototransistor optocoupler with 1 channel and 1 element, designed for surface mount applications. Features a 70V collector-emitter voltage (VCEO) and 5.3kV isolation voltage. Offers a 90mA forward current and 50mA output current per channel, with a 125% current transfer ratio. Operates within a -55°C to 100°C temperature range and has a maximum power dissipation of 260mW. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Onsemi CNY1723S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Fall Time | 24000ns |
| Forward Current | 90mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY172 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY1723S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
