Onsemi CNY173M_F132 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | CNY173 |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY173M_F132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.