
General purpose optocoupler featuring a phototransistor output. This 6-pin DIP component offers a 4.17kV isolation voltage and a 7.5kV maximum isolation voltage. Key specifications include a 70V collector-emitter breakdown voltage, 320% current transfer ratio, and a 60mA maximum forward current. Designed for through-hole mounting, it operates within a -55°C to 100°C temperature range and is RoHS compliant.
Onsemi CNY174M technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 24us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 4.17kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY174M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
