
General purpose optocoupler featuring a DC input and transistor output. This 1-channel device offers a 7.5kV isolation voltage and a 70V collector-emitter voltage. With a 320% current transfer ratio and 60mA forward current, it operates within a -55°C to 100°C temperature range. The 6-pin PDIP package supports through-hole mounting.
Onsemi CNY174TM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 3500ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CNY174TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
