
General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package for surface mount applications. Offers a 400mV collector-emitter voltage (VCEO) and a maximum collector current of 50mA. Achieves a typical current transfer ratio of 80% with a forward current of 60mA. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 250mW. Packaged on a 1000-piece tape and reel.
Onsemi CNY17F1SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 20000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F1SR2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
