
General purpose phototransistor output optocoupler in a 6-pin DIP package, featuring 5.25kV isolation voltage and 400mV collector-emitter voltage. This through-hole mounted component offers a 1:1 channel configuration with a maximum collector current of 50mA and a forward current of 60mA. Operating temperature range is -40°C to 100°C, with a maximum power dissipation of 250mW. The device is lead-free and RoHS compliant.
Onsemi CNY17F1TVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 20000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY17F1 |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F1TVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
