
1-channel DC input optocoupler with transistor DC output, featuring a 6-pin PDIP package for through-hole mounting. Offers 5.25kV isolation voltage, 400mV collector-emitter saturation voltage, and a maximum collector current of 50mA. Operates with a forward current of up to 60mA and a maximum input current of 60mA, with a current transfer ratio of 125%. Designed for a wide operating temperature range of -40°C to 100°C, with a maximum power dissipation of 250mW.
Onsemi CNY17F2TVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 125% |
| Fall Time | 24000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY17F2 |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F2TVM to view detailed technical specifications.
No datasheet is available for this part.
