General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package. This through-hole component offers a 400mV collector-emitter saturation voltage and a 400mV collector-emitter voltage (VCEO). It supports a 60mA maximum forward current with a 50mA maximum collector current and a 125% current transfer ratio. Operating across a -40°C to 100°C temperature range, it provides 70V maximum output voltage and 250mW power dissipation.
Onsemi CNY17F2VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 24000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
