Onsemi CNY17F3SR2VM_F132 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CNY17F3 |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F3SR2VM_F132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.