
6-Pin DIP phototransistor output optocoupler featuring 5.25kV isolation voltage, 400mV VCEO, and 200% current transfer ratio. Designed for through-hole mounting, this general-purpose optocoupler operates with a 60mA forward current and a 50mA max collector current. It offers a 7.5kV max isolation voltage, 250mW power dissipation, and a temperature range of -40°C to 100°C. The component is RoHS compliant and lead-free, packaged in bulk.
Onsemi CNY17F3TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 200% |
| Fall Time | 24000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F3TVM to view detailed technical specifications.
No datasheet is available for this part.
