
Surface mount transistor output optocoupler featuring a 70V collector-emitter voltage and 50mA maximum collector current. Offers a 320% current transfer ratio and 5.3kV isolation voltage. Designed for DC input with a 100mA forward current and 250mW power dissipation. Operates across a -55°C to 100°C temperature range.
Onsemi CNY17F4SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 320% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY17F4 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F4SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
