
The CPH6071-TL-E is a surface mount transistor available in a SOT-23-6 package. It features a collector emitter breakdown voltage of 20V and a maximum collector current of 300mA. The device can handle a maximum power dissipation of 900mW. It is available in both NPN and PNP polarity configurations. The transistor has a transition frequency of 1.5GHz.
Onsemi CPH6071-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 20V |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 300mA |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Transition Frequency | 1.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6071-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
