Onsemi CPH6411-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 20mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6411-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
