Onsemi CQX17 technical specifications.
| Package/Case | TO-46-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CQX17 to view detailed technical specifications.
No datasheet is available for this part.