Onsemi CYII4SM014KAA-GEC technical specifications.
| Package/Case | PGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CYII4SM014KAA-GEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.