Onsemi CYIL1SM0300AA-QDC technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CYIL1SM0300AA-QDC to view detailed technical specifications.
No datasheet is available for this part.
