Onsemi CYIL1SM1300AA-GDC technical specifications.
| Package/Case | PGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 6V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CYIL1SM1300AA-GDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
