The DF08M Q series diode is a PDIP packaged device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum surge current of 50A and a maximum reverse leakage current of 5uA. The diode is packaged in a rail or tube format for easy handling and storage.
Onsemi DF08M_Q technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Rail/Tube |
| Series | DF08M |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DF08M_Q to view detailed technical specifications.
No datasheet is available for this part.