Onsemi DF10S_F065 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 3.1W |
| Series | DF10S |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DF10S_F065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
