IC GATE NAND SCHMITT 4CH 14DIP
Onsemi DM74132N technical specifications.
| Package/Case | PDIP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Series | 7400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74132N to view detailed technical specifications.
No datasheet is available for this part.