Onsemi DM74ALS02N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS02N_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
