The DM74ALS03BN_Q is a quad 2-input NAND gate integrated circuit from Onsemi. It features a package type of PDIP and operates within a temperature range of 0 to 70°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has 4 gates, 2 input lines, and 1 output line. The propagation delay is 50ns.
Onsemi DM74ALS03BN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Series | DM74ALS03B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS03BN_Q to view detailed technical specifications.
No datasheet is available for this part.
