The DM74ALS04BN_Q is a hex inverter integrated circuit with six inverters in a single package. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. The device is packaged in a PDIP package and is available in a rail or tube packaging format. The high level output current is -400uA, while the low level output current is 8mA.
Onsemi DM74ALS04BN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | DM74ALS04B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS04BN_Q to view detailed technical specifications.
No datasheet is available for this part.