
Onsemi DM74ALS05AN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Input Type | SINGLE-ENDED |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 54ns |
| Series | DM74ALS05A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS05AN_Q to view detailed technical specifications.
No datasheet is available for this part.
