The DM74ALS1000AN_Q is a quad 2-input NAND gate integrated circuit from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and can handle temperatures between 0°C and 70°C. The device features high level output current of -2.6mA and low level output current of 24mA. The propagation delay is 8ns. The DM74ALS1000AN_Q is packaged in a rail/Tube format.
Onsemi DM74ALS1000AN_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Series | DM74ALS1000A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS1000AN_Q to view detailed technical specifications.
No datasheet is available for this part.
