
Onsemi DM74ALS1005N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Logic Function | Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS1005N_Q to view detailed technical specifications.
No datasheet is available for this part.
