
The DM74ALS1032AN_Q quad 2-input NAND gate from Onsemi features high level output currents of up to 24mA and low level output currents of up to -2.6mA. Operating within a temperature range of 0°C to 70°C, this device can handle supply voltages between 4.5V and 5.5V. With a propagation delay of 12ns, the DM74ALS1032AN_Q is suitable for high-speed applications.
Onsemi DM74ALS1032AN_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Series | DM74ALS1032A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS1032AN_Q to view detailed technical specifications.
No datasheet is available for this part.
