
The DM74ALS1035M_Q is a 6-input 1-output non-inverting logic gate from Onsemi. It features a propagation delay of 30ns and can operate at supply voltages between 4.5V and 5.5V. The device is packaged in a SOIC package and is rated for use in temperatures between 0°C and 70°C. It has a high level output current of -100uA and a low level output current of 24mA.
Onsemi DM74ALS1035M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 6 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS1035M_Q to view detailed technical specifications.
No datasheet is available for this part.
