
The DM74ALS10AN_Q is a 3-input NAND gate integrated circuit from Onsemi. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum operating temperature of 70°C. The device is packaged in a PDIP package and features a propagation delay of 11 nanoseconds. The DM74ALS10AN_Q has a high level output current of -400 microamperes and a low level output current of 8 milliamperes. It is available in a rail/Tube packaging configuration.
Onsemi DM74ALS10AN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Series | DM74ALS10A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS10AN_Q to view detailed technical specifications.
No datasheet is available for this part.
