The DM74ALS10ASJ_Q is a 3-input NAND gate from Onsemi, packaged in a SOP case. It can handle high level output currents of up to -400uA and low level output currents of up to 8mA. The device operates within a temperature range of 0-70°C and can be supplied with voltages between 4.5-5.5V. It features a propagation delay of 11ns and is available in rail or tube packaging.
Onsemi DM74ALS10ASJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Series | DM74ALS10A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS10ASJ_Q to view detailed technical specifications.
No datasheet is available for this part.
