
The DM74ALS11AN_Q is a 3-input NAND gate with a single output, operating within a 4.5V to 5.5V supply voltage range. It can handle high-level output currents of up to -400uA and low-level output currents of up to 8mA. The device is packaged in a PDIP case and is designed to operate within a temperature range of 0°C to 70°C. The DM74ALS11AN_Q is available in rail/Tube packaging.
Onsemi DM74ALS11AN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Series | DM74ALS11A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS11AN_Q to view detailed technical specifications.
No datasheet is available for this part.
