
The DM74ALS137MX is a 3-input 8-output inverting buffer from Onsemi. It operates at a supply voltage of 5V, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a SOIC package and is mounted using surface mount techniques. It is RoHS compliant and features a propagation delay of 22ns.
Onsemi DM74ALS137MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS137MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
