Onsemi DM74ALS138N_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | DM74ALS138 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS138N_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
