
The DM74ALS20AN_Q is a dual 4-input NAND gate and 2-input NAND gate integrated circuit from Onsemi. It operates over a temperature range of 0°C to 70°C and is packaged in a PDIP package. The device can supply a high level output current of -400uA and a low level output current of 8mA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The propagation delay is 11ns.
Onsemi DM74ALS20AN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Series | DM74ALS20A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS20AN_Q to view detailed technical specifications.
No datasheet is available for this part.
