
The DM74ALS21AN_Q is a dual 4-input NAND gate integrated circuit from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device features a propagation delay of 15ns. It is packaged in a PDIP package and is available in rail or tube packaging.
Onsemi DM74ALS21AN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Series | DM74ALS21A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS21AN_Q to view detailed technical specifications.
No datasheet is available for this part.
