The DM74ALS240AWM_Q is an 8-input 1-output 3-state buffer from Onsemi. It operates within a supply voltage range of 4.5-5.5V and can withstand temperatures between 0-70°C. The device features a propagation delay of 9ns and can handle high and low level output currents of 24mA and -15mA, respectively. The buffer is available in a SOIC package and is packaged in rail/Tube format.
Onsemi DM74ALS240AWM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS240AWM_Q to view detailed technical specifications.
No datasheet is available for this part.
