
The DM74ALS245A is a 3-STATE transceiver with a propagation delay of 10ns. It operates over a temperature range of 0°C to 70°C and can supply up to 24mA of current at low levels and -15mA at high levels. The device is available in a DIP package and is suitable for use in applications where a non-inverting logic function is required. The DM74ALS245A is a member of the DM74ALS245A series and is packaged in rail/Tube packaging.
Onsemi DM74ALS245AN_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Series | DM74ALS245A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS245AN_Q to view detailed technical specifications.
No datasheet is available for this part.
