
The DM74ALS257N_Q is a 4-bit hex inverter integrated circuit from Onsemi. It operates over a temperature range of 0 to 70°C and is packaged in a PDIP package. The device can withstand a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The propagation delay is 12ns. The device is available in a rail/tube packaging configuration.
Onsemi DM74ALS257N_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Series | DM74ALS257 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS257N_Q to view detailed technical specifications.
No datasheet is available for this part.
