
Onsemi DM74ALS258N_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Series | DM74ALS258 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS258N_Q to view detailed technical specifications.
No datasheet is available for this part.
