
The DM74ALS30AN_Q is an 8-input single gate CMOS logic IC with one output, operating over a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 12ns and is packaged in a PDIP package. The device is capable of sourcing a high level output current of up to 8mA and sinking a low level output current of -400uA. The operating temperature range is from 0 to 70°C. The IC is available in a rail/tube packaging configuration.
Onsemi DM74ALS30AN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Series | DM74ALS30A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS30AN_Q to view detailed technical specifications.
No datasheet is available for this part.
