
The DM74ALS32SJ_Q is a high-performance logic IC featuring 4 gates in a SOP package. It can handle high-level output currents of up to -400uA and low-level output currents of up to 8mA. The device operates within a temperature range of -55°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. It is packaged in a rail/Tube format and boasts a propagation delay of 14ns.
Onsemi DM74ALS32SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS32SJ_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
