
The DM74ALS373N_Q is an 8-channel non-inverting latch with 8 inputs and 3 outputs. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a propagation delay of 16ns and a supply current of 25mA. The latch is packaged in a PDIP package and is available in a rail/Tube packaging configuration.
Onsemi DM74ALS373N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Logic Function | Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Series | DM74ALS373 |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS373N_Q to view detailed technical specifications.
No datasheet is available for this part.