Onsemi DM74ALS373SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Logic Function | Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Series | DM74ALS373 |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS373SJ_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
