The DM74ALS38A is a dual Schmitt trigger with four gates, operating within a temperature range of 0°C to 70°C. It can handle supply voltages from 4.5V to 5.5V. The device features a propagation delay of 33ns and is packaged in rail or tube format.
Onsemi DM74ALS38AN_Q technical specifications.
| High Level Output Current | -100uA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Series | DM74ALS38A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS38AN_Q to view detailed technical specifications.
No datasheet is available for this part.
